TPS71533DCKR | ||
---|---|---|
DigiKey Part Number | 296-12008-2-ND - Tape & Reel (TR) 296-12008-1-ND - Cut Tape (CT) 296-12008-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS71533DCKR | |
Description | IC REG LINEAR 3.3V 50MA SC70-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS71533DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.34600 | ¥63.46 |
25 | ¥5.96320 | ¥149.08 |
100 | ¥4.86650 | ¥486.65 |
250 | ¥4.52040 | ¥1,130.10 |
500 | ¥3.84722 | ¥1,923.61 |
1,000 | ¥3.07777 | ¥3,077.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.78924 | ¥8,367.72 |
6,000 | ¥2.59688 | ¥15,581.28 |
15,000 | ¥2.50070 | ¥37,510.50 |
30,000 | ¥2.40452 | ¥72,135.60 |