AT25DF321A-SH-B | ||
---|---|---|
DigiKey Part Number | 1265-1029-5-ND | |
Manufacturer | ||
Manufacturer Product Number | AT25DF321A-SH-B | |
Description | IC FLASH 32MBIT SPI 100MHZ 8SOIC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | FLASH Memory IC 32Mbit SPI 100 MHz 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AT25DF321A-SH-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256 Bytes x 16384 pages | |
Memory Interface | SPI | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | 7µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.31000 | ¥23.31 |
10 | ¥20.95000 | ¥209.50 |
25 | ¥20.62840 | ¥515.71 |
90 | ¥18.38433 | ¥1,654.59 |
270 | ¥17.78022 | ¥4,800.66 |
540 | ¥17.71546 | ¥9,566.35 |
1,080 | ¥16.49638 | ¥17,816.09 |
5,040 | ¥14.93196 | ¥75,257.08 |