Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
228,616 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.90309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.38V @ 300mA | 300mA | 55 µA | 65 µA | 60dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,384 In Stock | 1 : ¥22.82000 Cut Tape (CT) 3,000 : ¥11.46947 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 5V | - | 0.42V @ 200mA | 200mA | 140 µA | 320 µA | 88dB ~ 50dB (10kHz ~ 1MHz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
20,611 In Stock | 1 : ¥5.50000 Cut Tape (CT) 3,000 : ¥2.93298 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5V | 3V | - | 0.177V @ 300mA | 300mA | 40 µA | - | 83dB ~ 61dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
9,736 In Stock 54,000 Factory | 1 : ¥7.80000 Cut Tape (CT) 3,000 : ¥3.15191 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5V | 3.3V | - | 0.17V @ 300mA | 300mA | 40 µA | - | 83dB ~ 61dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
1,694 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.52492 Tape & Reel (TR) 1 : ¥6.24000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | Obsolete | Positive | Fixed | 1 | 6V | 3.3V | - | 0.2V @ 300mA | 300mA | 80 µA | - | 65dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 |