TLE4284DV33ATMA1

DigiKey Part Number
TLE4284DV33ATMA1TR-ND - Tape & Reel (TR)
TLE4284DV33ATMA1CT-ND - Cut Tape (CT)
TLE4284DV33ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4284DV33ATMA1
Description
IC REG LINEAR 3.3V 1A TO252-3-11
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A PG-TO252-3-11
Datasheet
 Datasheet
EDA/CAD Models
TLE4284DV33ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 1A
Current - Output
Current - Quiescent (Iq)
1.6 mA
PSRR
65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
PG-TO252-3-11
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.60000¥15.60
10¥14.00500¥140.05
25¥13.21360¥330.34
100¥11.25670¥1,125.67
250¥10.57004¥2,642.51
500¥9.24866¥4,624.33
1,000¥7.66318¥7,663.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.13471¥17,836.78
5,000¥6.87045¥34,352.25
Manufacturers Standard Package