Buck, Boost, Buck-Boost, Flyback Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,915 In Stock | 1 : ¥19.54000 Cut Tape (CT) 2,500 : ¥8.95476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck, Boost, Buck-Boost, Flyback | Adjustable | 1 | 7.5V | 450V | - | - | 300mA (Switch) | 45kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 750 : ¥83.07608 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Buck-Boost, Flyback | Adjustable | 1 | 3.5V | 30V | 1.244V | 60V (Switch) | 4A (Switch) | 60kHz | No | 0°C ~ 100°C (TA) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
100 In Stock | 1 : ¥107.05000 Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Buck-Boost, Flyback | Adjustable | 1 | 3.5V | 30V | 1.244V | 60V (Switch) | 4A (Switch) | 60kHz | No | 0°C ~ 100°C (TA) | Through Hole | TO-220-5 | TO-220-5 | ||
102 In Stock | 1 : ¥120.35000 Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Buck-Boost, Flyback | Adjustable | 1 | 3.5V | 30V | 1.244V | 60V (Switch) | 4A (Switch) | 60kHz | No | 0°C ~ 100°C (TA) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
3 In Stock | 1 : ¥72.00000 Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Buck-Boost, Flyback | Adjustable | 1 | 3.5V | 30V | 1.244V | 60V (Switch) | 4A (Switch) | 100kHz | No | 0°C ~ 100°C (TA) | Through Hole | TO-220-5 | TO-220-5 | ||
0 In Stock Check Lead Time | 1,000 : ¥90.42645 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Buck-Boost, Flyback | Adjustable | 1 | 3.5V | 30V | 1.244V | 60V (Switch) | 4A (Switch) | 100kHz | No | 0°C ~ 100°C (TA) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SO | ||
0 In Stock Check Lead Time | 750 : ¥94.49757 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Buck-Boost, Flyback | Adjustable | 1 | 3.5V | 30V | 1.244V | 60V (Switch) | 4A (Switch) | 100kHz | No | 0°C ~ 100°C (TA) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
0 In Stock Check Lead Time | 50 : ¥108.75420 Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Buck-Boost, Flyback | Adjustable | 1 | 3.5V | 30V | 1.244V | 60V (Switch) | 4A (Switch) | 100kHz | No | 0°C ~ 100°C (TA) | Through Hole | TO-220-5 | TO-220-5 | ||
0 In Stock Check Lead Time | 50 : ¥120.56580 Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Buck-Boost, Flyback | Adjustable | 1 | 3.5V | 30V | 1.244V | 60V (Switch) | 4A (Switch) | 100kHz | No | 0°C ~ 100°C (TA) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
0 In Stock Check Lead Time | 38 : ¥125.78026 Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Buck-Boost, Flyback | Adjustable | 1 | 3.5V | 30V | 1.244V | 60V (Switch) | 4A (Switch) | 100kHz | No | 0°C ~ 100°C (TA) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SO | ||
0 In Stock | Active | - | Tube | Active | Step-Down | Positive | Buck, Boost, Buck-Boost, Flyback | Adjustable | 1 | 7.5V | 450V | - | - | 300mA (Switch) | 45kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Active | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive | Buck, Boost, Buck-Boost, Flyback | Adjustable | 1 | 7.9V | 9.6V | - | - | 600mA | - | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |