LT1269CT | |
---|---|
DigiKey Part Number | LT1269CT-ND |
Manufacturer | |
Manufacturer Product Number | LT1269CT |
Description | IC REG MULT CONFIG ADJ 4A TO220 |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 1.244V 1 Output 4A (Switch) TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1269CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.00000 | ¥72.00 |