Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
619 In Stock | 121 : ¥55.34884 Tube | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive and Negative (Dual Rail) | Boost, Cuk, Flyback, SEPIC | Adjustable | 2 | 2.1V | 16V | ±1V | ±40V | 1.3A | 1.2MHz | No | -40°C ~ 85°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
7,988 In Stock | 1 : ¥73.97000 Cut Tape (CT) 2,500 : ¥40.42339 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive and Negative (Dual Rail) | Boost, Cuk, Flyback, SEPIC | Adjustable | 2 | 2.1V | 16V | ±1V | ±40V | 1.3A | 1.2MHz | No | -40°C ~ 85°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Step-Up, Step-Up/Step-Down | Positive and Negative (Dual Rail) | Boost, Cuk, Flyback, SEPIC | Adjustable | 2 | 2.1V | 16V | ±1V | ±40V | 1.3A | 1.2MHz | No | -40°C ~ 85°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Step-Up, Step-Up/Step-Down | Positive and Negative (Dual Rail) | Boost, Cuk, Flyback, SEPIC | Adjustable | 2 | 2.1V | 16V | ±1V | ±40V | 1.3A | 1.2MHz | No | -40°C ~ 85°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) |