Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
onsemiTexas Instruments
Series
-SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up, Step-Down
Output Configuration
Positive or NegativePositive
Topology
BuckBuck, Boost
Output Type
AdjustableFixed
Voltage - Input (Min)
3V6.5V
Voltage - Output (Min/Fixed)
1.25V5V
Voltage - Output (Max)
40V (Switch)-
Current - Output
1A1.5A (Switch)
Frequency - Switching
100kHz260kHz
Operating Temperature
-40°C ~ 125°C (TJ)0°C ~ 70°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
MC34063ADR2G
IC REG BUCK BST ADJ 1.5A 8SOIC
onsemi
38,430
In Stock
1 : ¥6.90000
Cut Tape (CT)
2,500 : ¥2.49614
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
100kHz
No
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LM2675MX-5.0/NOPB
IC REG BUCK 5V 1A 8SOIC
Texas Instruments
8,155
In Stock
1 : ¥38.67000
Cut Tape (CT)
2,500 : ¥19.40860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
6.5V
40V
5V
-
1A
260kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.