Voltage Regulators - DC DC Switching Regulators

Results: 4
Manufacturer
Rohm SemiconductorTexas InstrumentsUMW
Series
-LM2596LM2596HV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
RatiometricStep-Down
Output Configuration
PositivePositive or Negative
Topology
BuckCharge Pump
Output Type
AdjustableFixed
Voltage - Input (Min)
1.8V4.5V-
Voltage - Input (Max)
5.25V40V42V57V
Voltage - Output (Min/Fixed)
0.8V1.2V-Vin, 2Vin, Vin/2
Voltage - Output (Max)
37V42V-
Current - Output
60mA1.5A3A
Frequency - Switching
50kHz ~ 250kHz150kHz250kHz ~ 500kHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed PadSC-74A, SOT-753TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
8-HTSOP-JESSOT-23-5TO-263-5L
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
TPS60400DBVR
IC REG CHG PUMP INV 60MA SOT23
Texas Instruments
5,896
In Stock
1 : ¥7.64000
Cut Tape (CT)
3,000 : ¥3.25045
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.8V
5.25V
-Vin, 2Vin, Vin/2
-
60mA
50kHz ~ 250kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-HTSOP_HTSOP-J8 Pkg
BD9G201EFJ-LBE2
IC REG BUCK ADJ 1.5A 8HTSOP
Rohm Semiconductor
17,099
In Stock
1 : ¥22.00000
Cut Tape (CT)
2,500 : ¥10.07476
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
42V
0.8V
42V
1.5A
250kHz ~ 500kHz
Yes
-40°C ~ 150°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-JES
LM2596S-ADJ
LM2596S-ADJ
IC REG BUCK ADJ 3A TO263-5L
UMW
0
In Stock
Check Lead Time
1 : ¥28.49000
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
-
40V
1.2V
37V
3A
150kHz
No
-40°C ~ 125°C (TA)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5L
LM2596HVS-ADJ
LM2596HVS-ADJ
IC REG BUCK ADJ 3A TO263-5L
UMW
1
In Stock
1 : ¥54.10000
Cut Tape (CT)
500 : ¥33.91614
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
-
57V
1.2V
37V
3A
150kHz
No
-40°C ~ 125°C (TA)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5L
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.