Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Diodes IncorporatedTexas Instruments
Series
-SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Voltage - Output (Min/Fixed)
1.2V1.23V
Current - Output
1A5A
Operating Temperature
-40°C ~ 125°C (TJ)-20°C ~ 85°C (TA)
Supplier Device Package
TO-263 (DDPAK-5)TO-263-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
D2PAK5
LM2595SX-ADJ/NOPB
IC REG BUCK ADJ 1A DDPAK
Texas Instruments
1,224
In Stock
1 : ¥38.67000
Cut Tape (CT)
500 : ¥24.22586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
40V
1.2V
37V
1A
150kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263 (DDPAK-5)
D2PAK5
LM2595S-ADJ/NOPB
IC REG BUCK ADJ 1A DDPAK
Texas Instruments
610
In Stock
1 : ¥46.39000
Tube
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
40V
1.2V
37V
1A
150kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263 (DDPAK-5)
TO263-5L
AP1501A-K5G-13
IC REG BUCK ADJ 5A TO263-5
Diodes Incorporated
800
In Stock
1 : ¥24.14000
Cut Tape (CT)
800 : ¥15.14116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
4.5V
40V
1.23V
37V
5A
150kHz
No
-20°C ~ 85°C (TA)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263-5
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.