TPS562210DDFT

DigiKey Part Number
296-41139-2-ND - Tape & Reel (TR)
296-41139-1-ND - Cut Tape (CT)
296-41139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS562210DDFT
Description
IC REG BUCK ADJ 2A TSOT23-8
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
EDA/CAD Models
TPS562210DDFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
650kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.71000¥13.71
10¥12.30600¥123.06
25¥11.60800¥290.20
100¥9.88980¥988.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥9.28640¥2,321.60
500¥8.12562¥4,062.81
1,250¥6.73265¥8,415.81
2,500¥6.26833¥15,670.82
6,250¥6.03617¥37,726.06
12,500¥5.80401¥72,550.12
Manufacturers Standard Package