76SB03T | ||
---|---|---|
DigiKey Part Number | GH7168-ND | |
Manufacturer | ||
Manufacturer Product Number | 76SB03T | |
Description | SWITCH ROCKER DIP SPST 0.15A 30V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 3 Position Through Hole Rocker Actuator 150mA 30VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 76SB03T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Rocker | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.315" (8.00mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.380" (9.65mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.19000 | ¥29.19 |
10 | ¥27.95000 | ¥279.50 |
27 | ¥25.52185 | ¥689.09 |
108 | ¥22.11769 | ¥2,388.71 |
270 | ¥20.05148 | ¥5,413.90 |
513 | ¥18.59326 | ¥9,538.34 |
1,026 | ¥17.25650 | ¥17,705.17 |
2,511 | ¥15.67670 | ¥39,364.19 |
5,022 | ¥15.04021 | ¥75,531.93 |