MAX17572ATC+ | |
---|---|
DigiKey Part Number | MAX17572ATC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17572ATC+ |
Description | IC REG BUCK ADJ 1A 12TDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17572ATC+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.39000 | ¥46.39 |
10 | ¥41.64000 | ¥416.40 |
25 | ¥39.36480 | ¥984.12 |
80 | ¥34.11713 | ¥2,729.37 |
230 | ¥32.36761 | ¥7,444.55 |
490 | ¥29.04353 | ¥14,231.33 |
980 | ¥24.49450 | ¥24,004.61 |
2,450 | ¥23.26977 | ¥57,010.94 |