Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
583 In Stock | 1 : ¥84.64000 Cut Tape (CT) 250 : ¥60.47328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 1.5V | 15V | 0.6V | 5.5V | 30A | 250kHz ~ 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 22-PowerLFDFN | 22-LSON-CLIP (6x5) | |||
789 In Stock | 1 : ¥55.25000 Cut Tape (CT) 250 : ¥39.44156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | - | 2 | 4.75V | 18V | - | - | 10A | 300kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 32-PowerVFQFN | 32-VQFN-HR (6x6) |