Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,941 In Stock | 1 : ¥21.51000 Cut Tape (CT) 3,000 : ¥9.85023 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 12V | 4.5V | 12.6V | 7A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 11-VFQFN | 11-VQFN-HR (2.5x2) | ||
5,174 In Stock | 1 : ¥28.73000 Cut Tape (CT) 2,500 : ¥14.41308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 36V | 1V | 28V | 2.5A | 2.1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | |||
0 In Stock 1,680 Factory Check Lead Time | 1 : ¥32.92000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 4 | 3V | 5.5V | 1V | 4V | 3A | 2.2MHz | Yes | -40°C ~ 125°C | Surface Mount | 28-WFQFN Exposed Pad | 28-TQFN (5x5) |