Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,108 In Stock 432,000 Factory | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.74597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3.8V | 32V | 3.3V | - | 2A | 1.1MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
1,653 In Stock 18,480 Factory | 1 : ¥45.73000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Fixed | 1 | 3.5V | 36V | 5V | - | 8A | 220kHz ~ 2.2MHz | Yes | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 17-PowerWFQFN | 17-FC2QFN (3.5x3.75) | ||
420 In Stock | 1 : ¥134.63000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 42V | 0.97V | 42V | 5A | 200kHz ~ 3MHz | Yes | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 20-TFQFN Exposed Pad | 20-LQFN (4x3) | ||
2,423 In Stock | 1 : ¥19.05000 Cut Tape (CT) 500 : ¥11.31774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Programmable | 1 | 0.8V | 16V | 0.8V | 16V | 9.5A | 600kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-VQFN | 10-QFN (2x2.5) | |||
75 In Stock | 1 : ¥124.54000 Tube | - | Tube | Active | Step-Down | Positive | Buck, SEPIC | Adjustable | 1 | 5V | 25V | 2.42V | 21.5V | 4.5A (Switch) | 500kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |