ICL7662CBA+ | ||
---|---|---|
DigiKey Part Number | ICL7662CBA+-ND | |
Manufacturer | ||
Manufacturer Product Number | ICL7662CBA+ | |
Description | IC REG CHARGE PUMP INV 8SOIC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ICL7662CBA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.50000 | ¥49.50 |
10 | ¥44.74900 | ¥447.49 |
25 | ¥42.66560 | ¥1,066.64 |
100 | ¥37.04710 | ¥3,704.71 |
300 | ¥35.38200 | ¥10,614.60 |
500 | ¥32.26010 | ¥16,130.05 |
1,000 | ¥28.09748 | ¥28,097.48 |
2,500 | ¥27.05679 | ¥67,641.98 |