Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
988 In Stock | 1 : ¥101.56000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 65V | 0.97V | 12V | 8A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 32-TFQFN Exposed Pad | 32-LQFN (6x4) | |||
6,089 In Stock | 1 : ¥8.29000 Cut Tape (CT) 1,000 : ¥3.75626 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Negative | Charge Pump | Fixed | 1 | 3V | 5.25V | -0.23V | - | 26mA | 92kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
4,541 In Stock | 1 : ¥45.07000 Cut Tape (CT) 500 : ¥28.21766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.25V | 5.5V | 0.5V | 5.5V | 3A | 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-VFQFN Exposed Pad | 12-LQFN (2x2) |