Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC3307AEV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3307AEV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3307AEV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3307AEV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3307AEV#TRMPBF |
Description | IC REG BUCK ADJ 3A 12LQFN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3307AEV#TRMPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3307AEV#TRPBF | Analog Devices Inc. | 0 | 505-LTC3307AEV#TRPBFCT-ND | ¥48.38000 | Parametric Equivalent |
| LTC3307AHV#TRMPBF | Analog Devices Inc. | 510 | 505-LTC3307AHV#TRMPBFCT-ND | ¥61.69000 | Parametric Equivalent |
| LTC3307AHV#TRPBF | Analog Devices Inc. | 963 | 505-LTC3307AHV#TRPBFCT-ND | ¥61.69000 | Parametric Equivalent |
| LTC3307AIV#TRMPBF | Analog Devices Inc. | 0 | 505-LTC3307AIV#TRMPBFCT-ND | ¥54.83000 | Parametric Equivalent |
| LTC3307AIV#TRPBF | Analog Devices Inc. | 2,277 | 505-LTC3307AIV#TRPBFCT-ND | ¥54.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.38000 | ¥48.38 |
| 10 | ¥37.04100 | ¥370.41 |
| 25 | ¥34.20480 | ¥855.12 |
| 100 | ¥31.08110 | ¥3,108.11 |
| 250 | ¥29.86132 | ¥7,465.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥28.69524 | ¥14,347.62 |
| 1,000 | ¥27.95664 | ¥27,956.64 |
| 1,500 | ¥27.58695 | ¥41,380.43 |
| 2,500 | ¥27.17729 | ¥67,943.22 |









