IR38164MTRPBFAUMA1 | |
---|---|
DigiKey Part Number | 448-IR38164MTRPBFAUMA1TR-ND - Tape & Reel (TR) 448-IR38164MTRPBFAUMA1CT-ND - Cut Tape (CT) 448-IR38164MTRPBFAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR38164MTRPBFAUMA1 |
Description | IC REG BUCK ADJ 30A 24QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 30A 24-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | IR38164MTRPBFAUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-PQFN (5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.11000 | ¥37.11 |
10 | ¥33.29700 | ¥332.97 |
25 | ¥31.47480 | ¥786.87 |
100 | ¥27.27800 | ¥2,727.80 |
250 | ¥25.87916 | ¥6,469.79 |
500 | ¥24.62804 | ¥12,314.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥24.62804 | ¥98,512.16 |