Voltage Regulators - DC DC Switching Regulators

Results: 2
Series
-SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Output (Min/Fixed)
0.765V3.3V
Voltage - Output (Max)
40V-
Current - Output
600mA1A
Frequency - Switching
550kHz ~ 850kHz2.1MHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT23-5 Pkg
LMR16006YQ3DDCRQ1
IC REG BUCK 3.3V 600MA TSOT23-6
Texas Instruments
13,576
In Stock
1 : ¥30.13000
Cut Tape (CT)
3,000 : ¥15.11983
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
4V
40V
3.3V
-
600mA
2.1MHz
No
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
SOT23-5 Pkg
LMR14010ADDCT
IC REG BUCK ADJ 1A SOT23
Texas Instruments
7,581
In Stock
1 : ¥12.56000
Cut Tape (CT)
250 : ¥8.50740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
40V
0.765V
40V
1A
550kHz ~ 850kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
SOT-23-THIN
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.