Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,882 In Stock | 1 : ¥12.48000 Cut Tape (CT) 1,000 : ¥5.67135 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 5.5V | 0.6V | 4.5V | 1A | 3MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | |||
1,974 In Stock | 1 : ¥55.66000 Cut Tape (CT) 2,500 : ¥30.39642 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Negative | Charge Pump | Fixed | 1 | 4.5V | 20V | -Vin | - | - | 10kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |