LMR10510YSD/NOPB | |
---|---|
DigiKey Part Number | 296-41445-2-ND - Tape & Reel (TR) 296-41445-1-ND - Cut Tape (CT) 296-41445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR10510YSD/NOPB |
Description | IC REG BUCK ADJ 1A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR10510YSD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.15700 | ¥111.57 |
25 | ¥10.58680 | ¥264.67 |
100 | ¥8.69620 | ¥869.62 |
250 | ¥8.12888 | ¥2,032.22 |
500 | ¥7.18368 | ¥3,591.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.67135 | ¥5,671.35 |
2,000 | ¥5.29327 | ¥10,586.54 |
5,000 | ¥5.02859 | ¥25,142.95 |
10,000 | ¥4.83955 | ¥48,395.50 |