Voltage Regulators - DC DC Switching Regulators

Results: 3
Series
D-CAP2™, Eco-Mode™SIMPLE SWITCHER®SWIFT™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Min)
3V3.8V4.5V
Voltage - Input (Max)
6V18V36V
Voltage - Output (Min/Fixed)
0.76V1V1.2V
Voltage - Output (Max)
5.5V24V-
Current - Output
3A5.5A6A
Frequency - Switching
350kHz, 550kHz650kHz2.1MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)16-VQFN Exposed Pad28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SO PowerPad16-QFN (4x4)28-HTSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DDA-8-SOIC Pkg
LMR33630CDDAR
IC REG BUCK ADJ 3A 8SOPWR
Texas Instruments
2,107
In Stock
1 : ¥16.67000
Cut Tape (CT)
2,500 : ¥7.61203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
36V
1V
24V
3A
2.1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
28-HTSSOP
TPS54612PWPR
IC REG BUCK 1.2V 6A 28HTSSOP
Texas Instruments
1,124
In Stock
1,769
Marketplace
1 : ¥29.80000
Cut Tape (CT)
2,000 : ¥14.94337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Step-Down
Positive
Buck
Fixed
1
3V
6V
1.2V
-
6A
350kHz, 550kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
28-PowerTSSOP (0.173", 4.40mm Width)
28-HTSSOP
16-VQFN
TPS54526RSAT
IC REG BUCK ADJ 5.5A 16QFN
Texas Instruments
667
In Stock
1 : ¥28.16000
Cut Tape (CT)
250 : ¥19.63540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.76V
5.5V
5.5A
650kHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
16-VQFN Exposed Pad
16-QFN (4x4)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.