0.75V (1V, 1.2V) Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
347 In Stock | 1 : ¥11.74000 Cut Tape (CT) 250 : ¥7.98592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable (Programmable) | 1 | 2.7V | 5.5V | 0.75V (1V, 1.2V) | 1.54V | 800mA | 3MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 12-UFBGA, DSBGA | 12-DSBGA | ||
2,350 In Stock | 1 : ¥13.96000 Cut Tape (CT) 3,000 : ¥6.39188 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable (Programmable) | 1 | 2.7V | 5.5V | 0.75V (1V, 1.2V) | 1.54V | 800mA | 3MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 12-UFBGA, DSBGA | 12-DSBGA |