TPS62353YZGT | ||
---|---|---|
DigiKey Part Number | 296-32510-2-ND - Tape & Reel (TR) 296-32510-1-ND - Cut Tape (CT) 296-32510-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS62353YZGT | |
Description | IC REG BUCK ADJ 800MA 12DSBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.75V (1V, 1.2V) 1 Output 800mA 12-UFBGA, DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS62353YZGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.54V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥15.04800 | ¥150.48 |
25 | ¥14.19880 | ¥354.97 |
100 | ¥12.09730 | ¥1,209.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.35912 | ¥2,839.78 |
500 | ¥9.93938 | ¥4,969.69 |
1,250 | ¥8.23549 | ¥10,294.36 |
2,500 | ¥7.66750 | ¥19,168.75 |
6,250 | ¥7.38353 | ¥46,147.06 |