Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,447 In Stock | 1 : ¥9.36000 Cut Tape (CT) 3,000 : ¥3.98156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 4.096V | 25 mA | ±0.2% | 75ppm/°C | 45µVp-p | 128µVrms | 4.146V ~ 5.5V | 50µA | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
11,556 In Stock | 1 : ¥23.73000 Cut Tape (CT) 3,000 : ¥11.90982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 5 mA | ±0.24% | 25ppm/°C | 5µVp-p | - | 2.8V ~ 15V | 140µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | |||
3,427 In Stock | 1 : ¥49.01000 Cut Tape (CT) 1,000 : ¥25.88588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 5V | 30 mA | ±0.2% | 25ppm/°C | 50µVp-p | - | 5.1V ~ 15V | 45µA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
4,474 In Stock | 1 : ¥68.06000 Cut Tape (CT) 1,000 : ¥38.61743 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 10 mA | ±0.12% | 10ppm/°C | 1.75µVp-p | - | 4.5V ~ 18V | 600µA | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |