Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,781 In Stock | 1 : ¥22.99000 Cut Tape (CT) 3,000 : ¥10.52252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 5 mA | ±0.8% | 100ppm/°C | 70µVp-p | 50µVrms | 2.7V ~ 12V | 70µA | - | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
3,723 In Stock | 1 : ¥34.97000 Cut Tape (CT) 3,000 : ¥17.53503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 5 mA | ±0.12% | 9ppm/°C | 8.25µVp-p | - | 2.8V ~ 15V | 190µA | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
1,354 In Stock | 1 : ¥94.17000 Tube | Tube | Active | Series | Fixed | 4.096V | 10 mA | ±0.04% | 3ppm/°C | 1.8µVp-p | - | 4.6V ~ 18V | 3.75mA | - | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,023 In Stock | 1 : ¥98.93000 Tube | Tube | Active | Series | Fixed | 2.5V | 10 mA | ±0.04% | 3ppm/°C | 1.75µVp-p | - | 4.5V ~ 18V | 600µA | - | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,218 In Stock | 1 : ¥125.20000 Cut Tape (CT) 1,000 : ¥79.29368 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series, Shunt | Programmable | ±2.5V, ±3V | 10 mA | ±0.2%, ±0.17% | 7ppm/°C | 4µVp-p | - | 4V ~ 36V | 1mA | 1 mA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,646 In Stock | 1 : ¥169.62000 Tube | - | Tube | Active | Series, Shunt | Programmable | ±2.5V, ±3V | 10 mA | ±0.04%, ±0.03% | 3ppm/°C | 4µVp-p | - | 4V ~ 36V | 1mA | 1 mA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |