AD780BNZ | |
---|---|
DigiKey Part Number | 505-AD780BNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD780BNZ |
Description | IC VREF SERIES 0.04%/0.03% 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Shunt Voltage Reference IC Programmable ±2.5V, ±3V V ±0.04%, ±0.03% 10 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD780BNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series, Shunt | |
Output Type | Programmable | |
Voltage - Output (Min/Fixed) | ±2.5V, ±3V | |
Current - Output | 10 mA | |
Tolerance | ±0.04%, ±0.03% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4V ~ 36V | |
Current - Supply | 1mA | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.72000 | ¥206.72 |
10 | ¥190.69900 | ¥1,906.99 |
50 | ¥182.12460 | ¥9,106.23 |
100 | ¥162.84120 | ¥16,284.12 |
250 | ¥155.34200 | ¥38,835.50 |
500 | ¥147.84262 | ¥73,921.31 |