TL431LIAIDBZR | |
---|---|
DigiKey Part Number | 296-53239-2-ND - Tape & Reel (TR) 296-53239-1-ND - Cut Tape (CT) 296-53239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431LIAIDBZR |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431LIAIDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.59400 | ¥25.94 |
25 | ¥2.33800 | ¥58.45 |
100 | ¥1.61560 | ¥161.56 |
250 | ¥1.36044 | ¥340.11 |
500 | ¥1.10548 | ¥552.74 |
1,000 | ¥0.85041 | ¥850.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76533 | ¥2,295.99 |
6,000 | ¥0.72282 | ¥4,336.92 |
15,000 | ¥0.65904 | ¥9,885.60 |
30,000 | ¥0.61652 | ¥18,495.60 |
75,000 | ¥0.55274 | ¥41,455.50 |
150,000 | ¥0.53148 | ¥79,722.00 |