UC3842AD8TR | |
---|---|
DigiKey Part Number | 296-41791-2-ND - Tape & Reel (TR) 296-41791-1-ND - Cut Tape (CT) 296-41791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3842AD8TR |
Description | IC REG CTRLR PWM CM 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3842AD8TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply | 11 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.82400 | ¥78.24 |
25 | ¥7.42840 | ¥185.71 |
100 | ¥6.10240 | ¥610.24 |
250 | ¥5.70456 | ¥1,426.14 |
500 | ¥5.04136 | ¥2,520.68 |
1,000 | ¥3.97998 | ¥3,979.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.71467 | ¥9,286.67 |
5,000 | ¥3.52895 | ¥17,644.75 |
12,500 | ¥3.39629 | ¥42,453.62 |