V/F and F/V Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency - Max | Full Scale | Linearity | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,569 In Stock | 1 : ¥130.94000 Cut Tape (CT) 2,500 : ¥79.81009 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage to Frequency | 500 kHz | ±50ppm/°C | ±0.2% | Surface Mount | - | - | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,173 In Stock | 1 : ¥18.96000 Tube | - | Tube | Active | Frequency to Voltage | 10 kHz | - | ±0.3% | Through Hole | - | - | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
232 In Stock | 1 : ¥22.90000 Tube | - | Tube | Active | Volt to Frequency and Frequency to Volt | 100 kHz | ±100ppm/°C | ±1% | Through Hole | - | - | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
437 In Stock | 1 : ¥84.31000 Tube | - | Tube | Active | Voltage to Frequency | 100 kHz | ±50ppm/°C | ±0.01% | Through Hole | - | - | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
16 In Stock | 1 : ¥340.93000 Tube | - | Tube | Active | Volt to Frequency and Frequency to Volt | 1 MHz | ±150ppm/°C | ±0.1% | Through Hole | - | - | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
62 In Stock | 1 : ¥99.91000 Tube | - | Tube | Active | Volt to Frequency and Frequency to Volt | 100 kHz | ±40ppm/°C | ±0.05% | Through Hole | - | - | 14-DIP (0.300", 7.62mm) | 14-PDIP |