14 DPIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD650JNZ

DigiKey Part Number
AD650JNZ-ND
Manufacturer
Manufacturer Product Number
AD650JNZ
Description
IC F/V & V/F CONV 1MHZ 14DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Volt to Frequency and Frequency to Volt Converter IC 1 MHz ±0.1% 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD650JNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Volt to Frequency and Frequency to Volt
Frequency - Max
1 MHz
Full Scale
±150ppm/°C
Linearity
±0.1%
Mounting Type
Through Hole
Grade
-
Qualification
-
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
In-Stock: 69
Can ship immediately
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥339.14000¥339.14
10¥252.40200¥2,524.02
25¥237.44560¥5,936.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.