ADT7476ARQZ-REEL | |
---|---|
DigiKey Part Number | ADT7476ARQZ-REELOSTR-ND - Tape & Reel (TR) ADT7476ARQZ-REELOSCT-ND - Cut Tape (CT) ADT7476ARQZ-REELOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT7476ARQZ-REEL |
Description | IC REMOTE THERMAL CTRR 24QSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7476ARQZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±2.5% | |
Topology | ADC, Comparator, Fan Speed Counter, Multiplexer, Register Bank | |
Output Type | SMBus | |
Output Alarm | No | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥21.93500 | ¥219.35 |
25 | ¥20.69400 | ¥517.35 |
100 | ¥16.55500 | ¥1,655.50 |
250 | ¥14.48524 | ¥3,621.31 |
500 | ¥14.07148 | ¥7,035.74 |
1,000 | ¥11.17440 | ¥11,174.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.76055 | ¥26,901.38 |
5,000 | ¥10.34668 | ¥51,733.40 |