



1720651002 | |
|---|---|
DigiKey Part Number | WM11215-ND |
Manufacturer | |
Manufacturer Product Number | 1720651002 |
Description | CONN HEADER VERT 2POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 1720651002 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.147" (3.73mm) |
Series | Insulation Height 0.583" (14.80mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide, Glow Wire Compliant |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10142708-02000LF | Amphenol CS (FCI) | 42 | 609-10142708-02000LF-ND | ¥2.34000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.66000 | ¥44.66 |
| 10 | ¥37.93300 | ¥379.33 |
| 100 | ¥32.24130 | ¥3,224.13 |
| 500 | ¥28.78038 | ¥14,390.19 |
| 1,520 | ¥26.61079 | ¥40,448.40 |







