Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,872 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.89884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 2.9V | Open Drain or Open Collector | Active Low | 143ms Minimum | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
7,286 In Stock | 1 : ¥9.19000 Cut Tape (CT) 3,000 : ¥3.88869 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Watchdog Circuit | 1 | - | Open Drain or Open Collector | Active Low | 71ms Minimum | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,638 In Stock | 1 : ¥11.58000 Tray | - | Tray | Active | Not Verified | Watchdog Circuit | 1 | - | Open Drain or Open Collector | Active Low | 71ms Minimum | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
11,307 In Stock | 1 : ¥15.43000 Cut Tape (CT) 3,000 : ¥7.05188 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Watchdog Circuit | 1 | 2.8V | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.22092 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Voltage Detector | 1 | 2.8V | Open Drain or Open Collector | Active Low | - | -40°C ~ 105°C (TA) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-SSOP |