Power Over Ethernet (PoE) Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Power - Max | Internal Switch(s) | Auxiliary Sense | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,989 In Stock | 1 : ¥33.82000 Cut Tape (CT) 2,000 : ¥12.87005 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PSE) | 4 | 25.5 W | No | No | 802.3at (PoE+), 802.3af (PoE) | 44V ~ 57V | 3.5mA | -40°C ~ 85°C | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | ||
1,738 In Stock | 1 : ¥40.64000 Tube | - | Tube | Active | Controller (PSE) | 4 | 25.5 W | No | No | 802.3at (PoE+), 802.3af (PoE) | 44V ~ 57V | 3.5mA | -40°C ~ 85°C | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | ||
181 In Stock | 1 : ¥72.90000 Cut Tape (CT) 250 : ¥52.10020 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PSE) | 8 | 670 mW | No | No | 802.3at (PoE) | 3V ~ 3.6V | - | -40°C ~ 125°C (TJ) | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (8x8) | ||
2,000 In Stock | 2,000 : ¥32.87768 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Controller (PSE) | 8 | 127 W | No | No | 802.3at (PoE+), 802.3bt | 3V ~ 3.6V | 6mA | -40°C ~ 125°C | Surface Mount | 56-VFQFN Exposed Pad | 56-VQFN (8x8) |