Power Management - Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Current - Supply | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,945 In Stock | 1 : ¥20.61000 Cut Tape (CT) 4,000 : ¥9.08718 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8mA (Max) | 6V ~ 18V | -40°C ~ 85°C (TA) | Automotive | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
0 In Stock Check Lead Time | 2,000 : ¥46.96656 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | 17mA | 2.8V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 56-VFQFN Exposed Pad | 56-VQFNP (8x8) | ||
0 In Stock Check Lead Time | 2,000 : ¥46.96656 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | 17mA | 2.8V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 56-VFQFN Exposed Pad | 56-VQFNP (8x8) |