Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,984 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥2.38071 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.4V ~ 5.5V | Not Required | 1.8A | 115mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
7,589 In Stock | 1 : ¥8.54000 Cut Tape (CT) 250 : ¥5.56200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 6.5V | Not Required | 1.5A | 100mOhm | Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 150°C (TJ) | Surface Mount | 6-WSON (2x2) | 6-WDFN Exposed Pad | ||
4,584 In Stock | 1 : ¥16.50000 Cut Tape (CT) 3,000 : ¥7.53320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 2 | 1:2 | High Side or Low Side | N/P-Channel | Logic | 1.8V ~ 5.25V | Not Required | 1.4A | 80mOhm | Non-Inverting | Boost Converter, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | 10-VSON (3x3) | 10-VFDFN Exposed Pad |