MC33XS2410EL | |
---|---|
DigiKey Part Number | 568-MC33XS2410EL-ND |
Manufacturer | |
Manufacturer Product Number | MC33XS2410EL |
Description | HIGH-SIDE SWITCH 60V HTSSOP28 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:4 N-Channel 3.6A 28-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:4 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 3V ~ 60V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.6A | |
Rds On (Typ) | 100mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-HTSSOP | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.93000 | ¥87.93 |
10 | ¥80.82600 | ¥808.26 |
50 | ¥77.47660 | ¥3,873.83 |
100 | ¥68.26350 | ¥6,826.35 |
250 | ¥64.91320 | ¥16,228.30 |
500 | ¥60.72516 | ¥30,362.58 |
1,000 | ¥55.69965 | ¥55,699.65 |