TPS22912CYZVT | ||
---|---|---|
DigiKey Part Number | 296-47869-2-ND - Tape & Reel (TR) 296-47869-1-ND - Cut Tape (CT) 296-47869-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS22912CYZVT | |
Description | IC PWR SWITCH P-CHAN 1:1 4DSBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 4-DSBGA (0.88x0.88) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS22912CYZVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.4V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 60mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA (0.88x0.88) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.16500 | ¥61.65 |
25 | ¥5.85160 | ¥146.29 |
100 | ¥4.80580 | ¥480.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.49216 | ¥1,123.04 |
500 | ¥3.96988 | ¥1,984.94 |
1,250 | ¥3.13413 | ¥3,917.66 |
2,500 | ¥2.92522 | ¥7,313.05 |
6,250 | ¥2.77896 | ¥17,368.50 |
12,500 | ¥2.67449 | ¥33,431.12 |
25,000 | ¥2.59091 | ¥64,772.75 |