Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,597 In Stock | 1 : ¥45.56000 Cut Tape (CT) 1,000 : ¥24.08818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 40V | Not Required | 3A | 70mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-DSO-20 | 20-SOIC (0.295", 7.50mm Width) | |||
2,061 In Stock | 1 : ¥52.30000 Cut Tape (CT) 1,000 : ¥29.65333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 18V | Not Required | 48A | 1.6mOhm | Non-Inverting | - | Over Temperature, Over Voltage, Reverse Battery, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | P/PG-TO-263-7-10 | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB |