Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,526 In Stock | 1 : ¥15.19000 Cut Tape (CT) 3,000 : ¥6.94038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 3A | 10mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Current Limiting (Fixed), Over Temperature | -40°C ~ 105°C (TJ) | Surface Mount | 6-LFCSP-UD (2x2) | 6-UDFN Exposed Pad, CSP | ||
10,585 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥3.40138 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 5.7V | Not Required | 5A | 14mOhm | Non-Inverting | Auto Restart, Power Good, Slew Rate Controlled | Over Temperature, Reverse Current, UVLO | -40°C ~ 105°C (TA) | Surface Mount | 10-WSON (2x2) | 10-WFDFN Exposed Pad |