Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,804 In Stock | 1 : $5.59000 Cut Tape (CT) 2,500 : $2.80750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 2.3V ~ 5.5V | - | 70mA | 2Ohm | - | - | - | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP-EP | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | ||
1,662 In Stock 1,110 Factory | 1 : $6.39000 Tube | - | Tube | Active | Relay, Solenoid Driver | 8 | 1:8 | Low Side | N-Channel | SPI | 2.3V ~ 5.5V | - | 70mA | 2Ohm | - | - | - | -40°C ~ 150°C (TJ) | Surface Mount | 20-TSSOP-EP | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |