Power Distribution Switches, Load Drivers

Results: 3
Manufacturer
Diodes IncorporatedTexas InstrumentsVishay Siliconix
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
N-ChannelP-Channel
Voltage - Load
0.65V ~ 3.6V1.1V ~ 5.5V3V ~ 5.5V
Current - Output (Max)
2.1A3A
Rds On (Typ)
9.2mOhm46mOhm65mOhm
Features
Load Discharge, Slew Rate ControlledLoad Discharge, Slew Rate Controlled, Status FlagSlew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLOReverse Current
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Supplier Device Package
6-DSBGASOT-26TSOT-23-6
Package / Case
6-XFBGA, DSBGASOT-23-6 Thin, TSOT-23-6SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 26
AP22653W6-7
LOAD SWITCH,SOT26,T&R,3K
Diodes Incorporated
205,909
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.35547
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
3V ~ 5.5V
Not Required
2.1A
65mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
-40°C ~ 85°C (TA)
Surface Mount
SOT-26
SOT-23-6
TSOT-23-6, TSOT-6
SIP32509DT-T1-GE3
IC PWR SWTCH N-CHAN 1:1 TSOT23-6
Vishay Siliconix
38,217
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.33016
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.1V ~ 5.5V
Not Required
3A
46mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Reverse Current
-40°C ~ 125°C (TJ)
Surface Mount
TSOT-23-6
SOT-23-6 Thin, TSOT-23-6
YFD-6-BGA Pkg
TPS22925BNYPHT
IC PWR SWITCH N-CHAN 1:1 6DSBGA
Texas Instruments
41,373
In Stock
1 : ¥10.18000
Cut Tape (CT)
250 : ¥6.64924
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.65V ~ 3.6V
Not Required
3A
9.2mOhm
Non-Inverting
Slew Rate Controlled
Reverse Current
-40°C ~ 105°C (TA)
Surface Mount
6-DSBGA
6-XFBGA, DSBGA
Showing
of 3

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.