AP22816AKEWT-7 | |
---|---|
DigiKey Part Number | 31-AP22816AKEWT-7TR-ND - Tape & Reel (TR) 31-AP22816AKEWT-7CT-ND - Cut Tape (CT) 31-AP22816AKEWT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22816AKEWT-7 |
Description | USBPOWERSWITCHTSOT25T&R3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 1A TSOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N/P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 75mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-25 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.89000 | ¥28.90 |
25 | ¥2.64680 | ¥66.17 |
100 | ¥1.96860 | ¥196.86 |
250 | ¥1.78404 | ¥446.01 |
500 | ¥1.47654 | ¥738.27 |
1,000 | ¥1.10744 | ¥1,107.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.01511 | ¥3,045.33 |
6,000 | ¥0.95360 | ¥5,721.60 |
15,000 | ¥0.89208 | ¥13,381.20 |
30,000 | ¥0.81825 | ¥24,547.50 |
75,000 | ¥0.78749 | ¥59,061.75 |