E-L9823013TR

DigiKey Part Number
497-11642-2-ND - Tape & Reel (TR)
497-11642-1-ND - Cut Tape (CT)
497-11642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E-L9823013TR
Description
IC PWR DRIVER N-CHANNEL 1:8 24SO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:8 N-Channel 500mA 24-SO
Datasheet
 Datasheet
EDA/CAD Models
E-L9823013TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:8
Output Configuration
Low Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
500mA
Rds On (Typ)
800mOhm
Input Type
-
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
24-SO
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.17000¥38.17
10¥34.29900¥342.99
25¥32.42360¥810.59
100¥28.10060¥2,810.06
250¥26.65936¥6,664.84
500¥23.92154¥11,960.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥20.17472¥20,174.72
2,000¥19.16600¥38,332.00
Manufacturers Standard Package