Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,046 In Stock | 1 : ¥16.42000 Cut Tape (CT) 3,000 : ¥7.50010 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side or Low Side | N-Channel | On/Off | 1.83V ~ 5.5V | Not Required | 3A | 10mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature | -40°C ~ 105°C (TJ) | Surface Mount | 6-WLCSP (1.45x0.95) | 6-WFBGA, WLCSP | ||
3,319 In Stock | 1 : ¥18.06000 Cut Tape (CT) 3,000 : ¥8.28368 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1.8V ~ 5.5V | Not Required | 3A | 27mOhm | Non-Inverting | Slew Rate Controlled | Over Temperature | -40°C ~ 105°C (TJ) | Surface Mount | 6-LFCSP-UD (2x2) | 6-UDFN Exposed Pad, CSP |