Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,151 In Stock | 1 : ¥4.60000 Tube | Tube | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | Darlington | Parallel | 50V (Max) | Not Required | 500mA | - | Inverting | - | - | -40°C ~ 85°C (TA) | Through Hole | 16-DIP | 16-DIP (0.300", 7.62mm) | |||
12,163 In Stock | 1 : ¥14.86000 Cut Tape (CT) 2,500 : ¥6.78995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 36V (Max) | Not Required | 13A | 90mOhm (Max) | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |