ULN2003AN | |
---|---|
DigiKey Part Number | 296-1979-5-ND |
Manufacturer | |
Manufacturer Product Number | ULN2003AN |
Description | TRANS 7NPN DARL 50V 0.5A 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Darlington 500mA 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ULN2003AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | Darlington | |
Interface | Parallel | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-PDIP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
25 | ¥3.10640 | ¥77.66 |
100 | ¥2.30680 | ¥230.68 |
500 | ¥1.80096 | ¥900.48 |
1,000 | ¥1.46389 | ¥1,463.89 |
2,000 | ¥1.30861 | ¥2,617.22 |
5,000 | ¥1.24206 | ¥6,210.30 |
10,000 | ¥1.15334 | ¥11,533.40 |
50,000 | ¥1.09800 | ¥54,900.00 |